Parametric results for: 1410-l110-l1f1-s01-1.8a under Circuit Breaker

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1410l110l1f1s0118a
Select parts from the table below to compare.
Compare
Compare
1410-L110-L1F1-S01-1.8A
E-T-A
Check for Price Yes Active 240 V 28 V 1.8 A THERMAL CIRCUIT BREAKER RESET BUTTON RATED BREAKING CAPACITY AT 50 VDC: 200 A 2 kA CSA; UL; VDE CORROSSION RESISTANT; MOISTURE RESISTANT e4 70 °C -20 °C THROUGH HOLE 1 NO SILVER PRINTED CIRCUIT BOARD 13 mm 15 mm 25 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant