Parametric results for: 1206CS-120XGRC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1206cs120xgrc
Select parts from the table below to compare.
Compare
Compare
1206CS-120XGRC
Coilcraft Inc
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 12 nH 80 mΩ 2 % YES 100 MHz 1 A 3.2 GHz CERAMIC 40 1206 RF INDUCTOR 1 NO Q IS MEASURED AT 300 MHZ e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.52 mm 3.56 mm 2.16 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00