Parametric results for: 1201m2s3v3ge2 under Slide Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1201m2s3v3ge2
Select parts from the table below to compare.
Compare
Compare
1201M2S3V3GE2
C&K
$16.3707 Buy Yes Yes Active 400 mA 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL SLIDE SWITCH HIGH TYPE 0.4VA@20VAC 6A@120VAC .4A@28VDC 6 A 120 V 1000VRMS V 1 GΩ e4 -30 °C 65 °C THROUGH HOLE-STRAIGHT BLACK NYLON COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.2 inch 12.5 mm 10.16 mm 15.75 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.50 C & K COMPONENTS
1201M2S3V3GE2
ITT Interconnect Solutions
Check for Price Buy Active 6 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT HORIZONTAL GOLD OVER NICKEL 1000 SLIDE 3A@250VAC 0.4VA@20VDC 6A@28VDC 3 A ON-ON 250 V 1000VRMS V 1 GΩ -30 °C 65 °C THROUGH HOLE-STRAIGHT BLACK NYLON COPPER ALLOY GOLD OVER NICKEL SILVER STAINLESS STEEL DIALLYL PHTHALATE 10 EPOXY MIL-STD NO GOLD/NICKEL COPPER ALLOY SOLDER PARTIAL 0.186 inch 12.4968 mm 19.558 mm 15.748 mm 0.184 inch ITT CANNON unknown