Parametric results for: 110IMY15-05-05-8G under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 110imy1505058g
Select parts from the table below to compare.
Compare
Compare
110IMY15-05-05-8GZ
Bel Fuse
Check for Price Buy Active DC-DC REGULATED POWER SUPPLY MODULE BEL FUSE INC , compliant EAR99
110IMY15-05-05-8G
Bel Fuse
Check for Price Buy Yes Active 110 V 5 V 150 V 50 V 4.95 V 5.05 V 1.4 A 2 NO NO 5 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 82 % 1 % 1 % 1 THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; OVER LOAD 0.02828 Vrms HYBRID 82 W 800 ms R-XDMA-T9 UL, CSA, IEC, EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 40.65 mm 50.8 mm 11.1 mm BEL FUSE INC compliant EAR99
110IMY15-05-05-8GI
Bel Fuse
Check for Price Buy Active DC-DC REGULATED POWER SUPPLY MODULE BEL FUSE INC , compliant EAR99