Parametric results for: 110IMX7-15-15-8G under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 110imx715158g
Select parts from the table below to compare.
Compare
Compare
110IMX7-15-15-8G
Bel Fuse
Check for Price Buy Yes Active 110 V 15 V 150 V 60 V 14.85 V 15.15 V 240 mA 2 NO NO ADDITIONAL 15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 3 % 1 HYBRID INDUSTRIAL 7.2 W 500 ms R-XDMA-T9 Not Qualified CE, TUV, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 25.4 mm 50.8 mm BEL FUSE INC PACKAGE-9 not_compliant EAR99
110IMX7-15-15-8G
Bel Power Solutions
Check for Price Buy Yes Yes Transferred 110 V 15 V 150 V 60 V 14.85 V 15.15 V 240 mA 2 NO NO ADDITIONAL 15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 3 % 1 HYBRID INDUSTRIAL 7.2 W 500 ms R-XDMA-T9 Not Qualified CE, TUV, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 25.4 mm 50.8 mm POWER-ONE INC ROHS COMPLIANT PACKAGE-9 compliant Bel Power Solutions