Parametric results for: 110IMX7-15-15-8 under Power Supply Modules

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
Manufacturer Part Number: 110imx715158
Select parts from the table below to compare.
Compare
Compare
110IMX7-15-15-8G
Bel Fuse
Check for Price Buy Yes Active 110 V 15 V 150 V 60 V 14.85 V 15.15 V 240 mA 2 NO NO ADDITIONAL 15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 3 % 1 HYBRID INDUSTRIAL 7.2 W 500 ms R-XDMA-T9 Not Qualified CE, TUV, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 25.4 mm 50.8 mm BEL FUSE INC PACKAGE-9 not_compliant EAR99
110IMX7-15-15-8L
Bel Power Solutions
Check for Price Buy No Transferred 110 V 15 V 150 V 60 V 11.25 V 15.75 V 2 YES YES DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID INDUSTRIAL 7 W R-XDSO-N18 Not Qualified 85 °C -40 °C 18 UNSPECIFIED RECTANGULAR SMALL OUTLINE YES NO LEAD DUAL INTERNATIONAL POWER DEVICES INC , unknown EAR99 MODULE 18
110IMX7-15-15-8Z
Bel Power Solutions
Check for Price Buy No No Transferred 110 V 15 V 150 V 60 V 14.85 V 15.15 V 200 mA 2 NO NO ADDITIONAL 15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 3 % 1 HYBRID INDUSTRIAL 7.2 W 500 ms R-XDMA-T9 e0 Not Qualified UL, CSA 85 °C -40 °C 9 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE DUAL 23 mm 48 mm POWER-ONE INC DIP, compliant EAR99
110IMX7-15-15-8L
Bel Fuse
Check for Price Buy No Active 110 V 15 V 150 V 60 V 11.25 V 15.75 V 2 YES YES DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID INDUSTRIAL 7 W R-XDSO-N18 e0 Not Qualified 85 °C -40 °C 18 UNSPECIFIED SON RECTANGULAR SMALL OUTLINE YES TIN LEAD NO LEAD DUAL 25.4 mm 50.8 mm 10.8 mm BEL FUSE INC 2 X 1 INCH, 10.50 MM HEIGHT, SMT-18 compliant EAR99
110IMX7-15-15-8Z
Bel Fuse
Check for Price Buy No Active 110 V 15 V 150 V 60 V 14.85 V 15.15 V 200 mA 2 NO NO ADDITIONAL 15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 3 % 1 HYBRID INDUSTRIAL 7.2 W 500 ms R-XDMA-T9 e0 Not Qualified UL, CSA 85 °C -40 °C 9 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE DUAL 23 mm 48 mm BEL FUSE INC PACKAGE-9 unknown EAR99
110IMX7-15-15-8
Melcher Inc
Check for Price Buy Transferred 110 V 15 V 150 V 60 V 11.25 V 15.75 V 2 NO YES ADDITIONAL 15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 7 W R-XDFM-P9 Not Qualified 85 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL MELCHER unknown
110IMX7-15-15-8ZG
Bel Power Solutions
Check for Price Buy Yes Yes Transferred 110 V 15 V 150 V 60 V 14.88 V 15.12 V 2 NO YES ADDITIONAL 15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID INDUSTRIAL 7 W R-XDMA-P14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm POWER-ONE INC , compliant EAR99 MODULE 14 Bel Power Solutions
110IMX7-15-15-8ZG
Bel Fuse
Check for Price Buy Yes Active 110 V 15 V 150 V 60 V 14.88 V 15.12 V 2 NO YES ADDITIONAL 15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID INDUSTRIAL 7 W R-XDMA-P14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm BEL FUSE INC , compliant EAR99
110IMX7-15-15-8
Bel Power Solutions
Check for Price Buy Yes Transferred 110 V 15 V 150 V 60 V 14.85 V 15.15 V 240 mA 2 NO NO ADDITIONAL 15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 84 % 1 % 3 % 1 HYBRID INDUSTRIAL 7.2 W 500 ms R-XDMA-T9 e0 Not Qualified CE, TUV, UL 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE DUAL 25.4 mm 50.8 mm INTERNATIONAL POWER DEVICES INC Module-9 unknown
110IMX7-15-15-8M
Bel Fuse
Check for Price Buy No Active 110 V 15 V 150 V 60 V 11.25 V 15.75 V 2 NO YES ADDITIONAL 15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID INDUSTRIAL 7 W R-XDMA-X9 e0 Not Qualified 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED DUAL BEL FUSE INC , compliant EAR99