Filter Your Search
1 - 3 of 3 results
|
10SVPC270M
Panasonic Electronic Components
|
$0.1559 Buy | Yes | Active | 270 µF | 10 V | 161 mA | 20 % | 3333 | 19 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 500 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
10SVPC270M
SANYO Electric Co Ltd
|
Check for Price Buy | Transferred | 270 µF | 10 V | 161 mA | 20 % | 3333 | 22 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVPC | 500 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||||||||||||
|
10SVPC270M
SUN Electronic Industries Corporation
|
Check for Price Buy | Active | 270 µF | 10 V | 161 mA | 20 % | 3333 | 19 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 500 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | unknown | EAR99 | 8532.22.00.20 |