Parametric results for: 10m08daf256i7g under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 10m08daf256i7g
Select parts from the table below to compare.
Compare
Compare
10M08DAF256I7G
Intel Corporation
Check for Price Buy Yes Active 1.2 V 250 250 8000 500 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 500 CLBS 1.25 V 1.15 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm INTEL CORP 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 compliant EAR99 8542.39.00.01 Intel
10M08DAF256I7G
Altera Corporation
Check for Price Buy Yes Transferred 1.2 V 178 178 8000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS S-PBGA-B256 Not Qualified e1 3 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM ALTERA CORP 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 compliant 8542.39.00.01