Parametric results for: 10ctq150s under Rectifier Diodes

Filter Your Search

1 - 10 of 30 results

|
-
-
-
Manufacturer Part Number: 10ctq150s
Select parts from the table below to compare.
Compare
Compare
VS-10CTQ150S-M3
Vishay Intertechnologies
$0.3651 Yes Active 5 A 1.1 V 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 115 A 1 R-PSSO-G2 TO-263AB 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
VS-10CTQ150STRL-M3
Vishay Intertechnologies
$0.8795 Yes Active 5 A 1.1 V 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 115 A 1 R-PSSO-G2 TO-263AB 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
VS-10CTQ150STRR-M3
Vishay Intertechnologies
$0.8795 Yes Active 5 A 1.1 V 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 115 A 1 R-PSSO-G2 TO-263AB 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
10CTQ150S
International Rectifier
Check for Price No Transferred 10 A 730 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 620 A 1 Not Qualified R-PSSO-G2 e0 1 175 °C 225 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-263 PLASTIC, SMD-220, D2PAK-3 3 8541.10.00.80
10CTQ150STRR
Wuxi Xuyang Electronic Co Ltd
Check for Price Contact Manufacturer 5 A 1.1 V 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 115 A 1 150 V R-PSSO-G2 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE WUXI XUYANG ELECTRONIC CO LTD unknown D2PAK-3/2
VS-10CTQ150SPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 5 A 730 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT HIGH POWER 620 A 1 Not Qualified R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay D2PAK HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 4 8541.10.00.80
10CTQ150SPBF
Vishay Intertechnologies
Check for Price Yes Obsolete 5 A 730 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 620 A 1 Not Qualified R-PSSO-G2 e3 1 175 °C -55 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown Vishay LEAD FREE, PLASTIC, SMD-220, D2PAK-3
10CTQ150S
Vishay Intertechnologies
Check for Price No Obsolete 5 A 730 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 620 A 1 Not Qualified R-PSSO-G2 e0 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay TO-263 PLASTIC, SMD-220, D2PAK-3 3 8541.10.00.80
10CTQ150STRR
Vishay Intertechnologies
Check for Price No Obsolete 5 A 730 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 620 A 1 Not Qualified R-PSSO-G2 e0 175 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 TO-263 PLASTIC, SMD-220, D2PAK-3 3 8541.10.00.80
10CTQ150STR
International Rectifier
Check for Price No Obsolete 10 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 620 A 1 Not Qualified R-PSSO-G2 NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 R-PSSO-G2 8541.10.00.80