Filter Your Search
1 - 4 of 4 results
|
10AX066N3F40I2SGES
Altera Corporation
|
Check for Price Buy | Transferred | 900 mV | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 930 mV | 870 mV | S-PBGA-B1517 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | 40 X 40 MM, ROHS COMPLIANT, FBGA-1517 | unknown | 8542.39.00.01 | |||||||||||||
|
10AX066N3F40I2SG
Intel Corporation
|
Check for Price Buy | Yes | Active | 900 mV | 588 | 588 | 660000 | 25168 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | TSMC | 25168 CLBS | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.35 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||
|
10AX066N3F40I2SGES
Intel Corporation
|
Check for Price Buy | Yes | Obsolete | 900 mV | 696 | 696 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 25168 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | compliant | 8542.39.00.01 | ||||||||
|
10AX066N3F40I2SG
Altera Corporation
|
Check for Price Buy | Yes | Transferred | 900 mV | 588 | 588 | 660000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | 40 X 40 MM, ROHS COMPLIANT, FBGA-1517 | compliant | 8542.39.00.01 |