Parametric results for: 10TQ045 under Rectifier Diodes

Filter Your Search

1 - 10 of 44 results

|
-
-
-
Manufacturer Part Number: 10tq045
Select parts from the table below to compare.
Compare
Compare
VS-10TQ045PBF
Vishay Intertechnologies
$0.2340 Yes Obsolete 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1.05 kA 1 R-PSFM-T2 e3 TO-220AC 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 unknown Vishay
VS-10TQ045HN3
Vishay Intertechnologies
$0.8075 Yes End Of Life 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 280 A 1 45 V R-PSFM-T2 AEC-Q101 TO-220AC 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99
VS-10TQ045-M3
Vishay Intertechnologies
$1.2409 Yes Active 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1.05 kA 1 R-PSFM-T2 e3 TO-220AC 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown Vishay EAR99 8541.10.00.80 2018-01-29
VS-10TQ045STRRHM3
Vishay Intertechnologies
$1.7729 Yes Active 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 280 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99 8541.10.00.80
VS-10TQ045STRLHM3
Vishay Intertechnologies
$1.7861 Yes Active 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 280 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99 8541.10.00.80
VS-10TQ045SHM3
Vishay Intertechnologies
$1.9591 Yes Active 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 280 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99 8541.10.00.80
VS-10TQ045STRL-M3
Vishay Intertechnologies
$1.9592 Yes Active 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 280 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99
VS-10TQ045STRR-M3
Vishay Intertechnologies
$1.9592 Yes Active 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 280 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99
VS-10TQ045S-M3
Vishay Intertechnologies
$2.4797 Yes Active 10 A 670 mV 2 mA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 280 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99
10TQ045STRR
Vishay Intertechnologies
Check for Price No Obsolete 10 A 490 mV SILICON RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 1.05 kA 1 Not Qualified R-PSSO-G2 TO-263AB 1 175 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC PLASTIC, TO-220, D2PAK-3 unknown EAR99 8541.10.00.80 D2PAK 4