Filter Your Search
1 - 7 of 7 results
|
10TPB33M
Panasonic Electronic Components
|
$0.4588 | Yes | Yes | Active | 33 µF | 10 V | 1.1 A | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 33 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||||
|
10TPB33ML
SANYO Electric Co Ltd
|
Check for Price | Active | 33 µF | 10 V | 1.1 A | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPB | RIPPLE CURRENT IS MEASURED AT 100KHZ TO 500KHZ | 33 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | J BEND | PANASONIC CORP | , | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
10TPB33MC
SANYO Electric Co Ltd
|
Check for Price | Active | 33 µF | 10 V | 1.1 A | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ TO 500KHZ | 33 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
10TPB33ML
Panasonic Electronic Components
|
Check for Price | Active | 33 µF | 10 V | 1.1 A | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPB | RIPPLE CURRENT IS MEASURED AT 100KHZ TO 500KHZ | 33 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | J BEND | PANASONIC CORP | , | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
10TPB33M
SANYO Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 33 µF | 10 V | 1.1 A | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 33 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | |||||
|
10TPB33MC
Panasonic Electronic Components
|
Check for Price | Active | 33 µF | 10 V | 1.1 A | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ TO 500KHZ | 33 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
10TPB33M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 33 µF | 10 V | 20 % | 1411 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPB | e4 | 105 °C | -55 °C | 2 | SMT | Bulk; TR | Palladium/Gold (Pd/Au) | 1.9 mm | 3.5 mm | 2.8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 |