Filter Your Search
1 - 8 of 8 results
|
10SVPC120M
Panasonic Electronic Components
|
$0.3457 | Yes | Active | 120 µF | 10 V | 116 mA | 20 % | 2626 | 23 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
10SVPC120MV
Panasonic Electronic Components
|
$0.9704 | Yes | Active | 120 µF | 10 V | 130 mA | 20 % | 2626 | 19 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
10SVPC120M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Transferred | 120 µF | 10 V | 2.32 A | 20 % | 2926 | 27 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVPC(C6 SIZE) | 105 °C | -55 °C | 2 | SMT | 5.9 mm | 7.3 mm | 6.6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | ||||||||||||||||
|
10SVPC120MV
SANYO Electric Co Ltd
|
Check for Price | Transferred | 120 µF | 10 V | 130 mA | 20 % | 2626 | 22 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVPC | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | |||||||||||||
|
10SVPC120MV
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Transferred | 120 µF | 10 V | 2.6 A | 20 % | 2926 | 22 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVPC(C6 SIZE) | 105 °C | -55 °C | 2 | SMT | 5.9 mm | 7.3 mm | 6.6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | ||||||||||||||||
|
10SVPC120M
SUN Electronic Industries Corporation
|
Check for Price | Active | 120 µF | 10 V | 116 mA | 20 % | 2626 | 23 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 | ||||||
|
10SVPC120M
SANYO Electric Co Ltd
|
Check for Price | Transferred | 120 µF | 10 V | 116 mA | 20 % | 2626 | 27 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVPC | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | |||||||||||||
|
10SVPC120MV
SUN Electronic Industries Corporation
|
Check for Price | Active | 120 µF | 10 V | 130 mA | 20 % | 2626 | 19 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 |