Parametric results for: 10M08DFF484C7G under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10m08dff484c7g
Select parts from the table below to compare.
Compare
Compare
10M08DFF484C7G
Intel Corporation
Check for Price Yes Obsolete 1.2 V 250 250 8000 500 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE 500 CLBS 1.25 V 1.15 V S-PBGA-B484 Not Qualified e1 85 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2 mm INTEL CORP FBGA-484 compliant 8542.39.00.01
10M08DFF484C7G
Altera Corporation
Check for Price Yes Transferred 1.2 V 250 250 8000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS S-PBGA-B484 Not Qualified e1 85 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM ALTERA CORP 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 compliant 8542.39.00.01