Parametric results for: 10AX066H3F34E2SG under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 10ax066h3f34e2sg
Select parts from the table below to compare.
Compare
Compare
10AX066H3F34E2SG
Intel Corporation
Check for Price Yes Active 900 mV 492 492 660000 25168 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE TSMC 25168 CLBS ALSO OPERATES AT 0.95V NOMINAL SUPPLY 930 mV 870 mV S-PBGA-B1152 Not Qualified e1 3 100 °C 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 35 mm 35 mm 3.35 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01 Intel
10AX066H3F34E2SG
Altera Corporation
Check for Price Yes Transferred 900 mV 492 492 660000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 930 mV 870 mV S-PBGA-B1152 Not Qualified 100 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 3.65 mm ALTERA CORP 35 X 35 MM, ROHS COMPLIANT, FBGA-1152 compliant 8542.39.00.01