Filter Your Search
1 - 2 of 2 results
|
106AXZ035M
Illinois Capacitor Inc
|
Check for Price Buy | Yes | Yes | Transferred | 10 µF | 35 V | 105 mA | 20 % | 2121 | 19.89 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | AXZ(35 V) | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Matte Tin (Sn) | FLAT | 5.8 mm | 6 mm | 5.3 mm | ILLINOIS CAPACITOR INC | LEAD FREE | compliant | EAR99 | ILLINOIS CAPACITOR | ||
|
106AXZ035M
Cornell Dubilier Electronics Inc
|
Check for Price Buy | Yes | Active | 10 µF | 35 V | 75 mA | 20 % | 2121 | 19.89 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | FLAT | 5.4 mm | 5.3 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | Cornell Dubilier |