Parametric results for: 102s43w103kv4e under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 102s43w103kv4e
Select parts from the table below to compare.
Compare
Compare
102S43W103KV4E
Johanson Dielectrics Inc
$0.3065 Buy Yes Yes Active 10 nF 1 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 4.8 mm 3.43 mm JOHANSON DIELECTRICS INC CHIP compliant EAR99 8532.24.00.20
102S43W103KV4E-RC
Johanson Dielectrics Inc
Check for Price Buy Yes Active 10 nF 1 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Size/Voltage/Capacitance Available 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.8 mm 4.57 mm 3.17 mm JOHANSON DIELECTRICS INC , 1812 compliant EAR99