Parametric results for: 10127720-201GLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10127720201glf
Select parts from the table below to compare.
Compare
Compare
10127720-201GLF
Amphenol Communications Solutions
$1.5324 Buy Yes Active 20 20 mΩ MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER SN ON NI RIGHT ANGLE RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):5.5A 1000VAC V NO 8.0064 N 1 GΩ 3.6974 N UL 94V-0 -40 °C 105 °C S0P20 COPPER ALLOY SQ PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE 100u inch SOLDER 0.34 inch 0.39 inch 1.323 inch 0.126 inch AMPHENOL COMMUNICATIONS SOLUTIONS 20 compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
10127720-201GLF
Amphenol FCi
Check for Price Buy Yes Active 20 20 mΩ MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER SN ON NI RIGHT ANGLE RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):5.5A 1000VAC V NO 8.0064 N 1 GΩ 3.6974 N UL 94V-0 -40 °C 105 °C S0P20 COPPER ALLOY SQ PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE 100u inch SOLDER 0.34 inch 0.39 inch 1.323 inch 0.126 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30