Parametric results for: 100AWDP1T1B4M6RE under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100awdp1t1b4m6re
Select parts from the table below to compare.
Compare
Compare
100AWDP1T1B4M6RE
E-Switch Inc
Check for Price Buy Active 20 mA 20 V 50000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH TOGGLE 0.4VA@20VAC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL NON-ILLUMINATED POLYBUTYLENE TEREPHTHALATE 8 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.4 inch 11.5062 mm 16.51 mm 12.7 mm 0.243 inch 0.125 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
100AWDP-1T1B4M6RE
E-Switch Inc
Check for Price Buy Active 20 mA 20 V 50000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH TOGGLE 0.4VA@20VAC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL NON-ILLUMINATED POLYBUTYLENE TEREPHTHALATE 8 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.4 inch 11.5062 mm 16.51 mm 12.7 mm 0.243 inch 0.125 inch E-SWITCH INC compliant EAR99 8536.50.70.00