Filter Your Search
1 - 2 of 2 results
|
10090928-P264XLF
Amphenol Communications Solutions
|
$2.7797 Buy | Yes | Active | 26 | 3 | 2.286 mm | 3 | 40 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.545 inch | 0.165 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | ROHS COMPLIANT | 26 | not_compliant | EAR99 | 8536.69.40.30 | Amphenol Communications Solutions | ||
|
10090928-P264XLF
Amphenol FCi
|
Check for Price Buy | Yes | Active | 26 | 3 | 2.286 mm | 3 | 40 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.545 inch | 0.165 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |