Filter Your Search
1 - 1 of 1 results
|
1008CS-561XGRC
Coilcraft Inc
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.33 Ω | 2 % | YES | 25 MHz | 400 mA | 415 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |