Filter Your Search
1 - 1 of 1 results
|
1008LS-152XJLC
Coilcraft Inc
|
$0.8501 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 760 mΩ | 5 % | YES | 7.9 MHz | 630 mA | 190 MHz | CERAMIC-FERRITE | 37 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |