Parametric results for: 1004P3T1B1M2RE under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 1004p3t1b1m2re
Select parts from the table below to compare.
Compare
Compare
1004P3T1B1M2RE
E-Switch Inc
$14.4800 Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ 4PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH STANDARD TOGGLE 0.4VA@20VAC 20 mA ON-OFF-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE EPOXY NO Gold (Au) COPPER ALLOY SOLDER 0.41 inch 12.7 mm 10.541 mm 21.59 mm 0.35 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
100-4P3-T1-B1-M2-R-E-HDW15
E-Switch Inc
Check for Price Yes Yes Active 20 mA 20 V 40000 Cycle(s) 4PDT LATCHED TOGGLE SWITCH STANDARD TOGGLE PANEL MOUNTABLE .02A@20VAC .02A@20VDC 20 mA ON-OFF-ON 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 0.249 inch 1/4-40 NON-ILLUMINATED EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 0.41 inch 12.7 mm 10.54 mm 21.59 mm 0.35 inch E-SWITCH INC compliant EAR99 8536.50.90.65