Parametric results for: 1.5smc75a_r2 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15smc75ar2
Select parts from the table below to compare.
Compare
Compare
1.5SMC7.5A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 7.88 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMC75A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 78.8 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
1.5SMC7.5A_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 11.3 V 500 µA 7.505 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 7.88 V 1.5 kW 6.4 V R-PDSO-C2 MIL-STD-750 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
1.5SMC75A_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 103 V 1 µA 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 78.8 V 1.5 kW 64.1 V R-PDSO-C2 MIL-STD-750 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50