Parametric results for: 1.5smc7.5ca-h under Transient Suppressors

Filter Your Search

1 - 10 of 38 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15smc75cah
Select parts from the table below to compare.
Compare
Compare
1.5SMC75CAHE3/57T
Vishay Semiconductors
Check for Price Yes Yes Obsolete 104 V 6.5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE HIGH RELIABILITY 78.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
1.5SMC75CAH
Taiwan Semiconductor
Check for Price Yes Active 103 V 1 µA 6.5 W 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.8 V 1.5 kW 64.1 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21; ISO 7637-2 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant
1.5SMC7.5CAHR6G
Taiwan Semiconductor
Check for Price Yes Obsolete 11.3 V 6.5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC7.5CAHR7G
Taiwan Semiconductor
Check for Price Yes Obsolete 11.3 V 6.5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC7.5CAHM3/I
Vishay Intertechnologies
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
1.5SMC7.5CAHM6
Taiwan Semiconductor
Check for Price Yes Obsolete 11.3 V 6.5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC, SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC7.5CAHM6G
Taiwan Semiconductor
Check for Price Yes Obsolete 11.3 V 6.5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC75CAHR6G
Taiwan Semiconductor
Check for Price Yes Obsolete 103 V 6.5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC75CA-H
Bourns Inc
Check for Price Yes Active 103 V 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE 78.8 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMC75CAHR6
Taiwan Semiconductor
Check for Price Yes Obsolete 103 V 6.5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC, SMC, 2 PIN not_compliant EAR99 8541.10.00.50