Filter Your Search
1 - 3 of 3 results
|
1.5SMC68AQF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price Buy | Yes | Active | 92 V | 1 µA | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 1.5 kW | 58.1 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | |||||||
|
1.5SMC68A-Q
Bourns Inc
|
Check for Price Buy | Yes | Active | 3.5 V | 119.6 V | 1 µA | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | PRSM-MIN | 71.4 V | 1.5 kW | 58.1 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | not_compliant | SMC, 2 PIN | EAR99 | 8541.10.00.50 | Bourns | |||
|
1.5SMC6.8A-Q
Bourns Inc
|
Check for Price Buy | Yes | Active | 3.5 V | 13.7 V | 1 mA | 6.795 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | PRSM-MIN | 7.14 V | 1.5 kW | 5.8 V | R-PDSO-C2 | AEC-Q101 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BOURNS INC | compliant | SMC, 2 PIN | Bourns |