Parametric results for: 1.5smc30ca-q under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 15smc30caq
Select parts from the table below to compare.
Compare
Compare
1.5SMC30CA-Q
Bourns Inc
Check for Price Buy Yes Active 53.8 V 1 µA 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 25.6 V 1 AVALANCHE PRSM-MIN 31.5 V 1.5 kW 25.6 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC30CAQF1
Yangzhou Yangjie Electronics Co Ltd
Check for Price Buy Yes Active 41.4 V 1 µA 6.5 W 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 25.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.5 V 1.5 kW 25.6 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2 DO-214AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant