Parametric results for: 1.5smc20ca-m3/57t under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15smc20cam357t
Select parts from the table below to compare.
Compare
Compare
1.5SMC20CA-M3/57T
Vishay Semiconductors
Check for Price Buy Active 27.7 V 6.5 W 20 V SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 21 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50
1.5SMC20CA-M3/57T
Vishay Intertechnologies
Check for Price Buy Yes Active 27.7 V 6.5 W 20 V SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 21 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant