Parametric results for: 1.5smc16c under Transient Suppressors

Filter Your Search

1 - 10 of 139 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15smc16c
Select parts from the table below to compare.
Compare
Compare
1.5SMC16CA
Bourns Inc
$0.2093 Yes Active 22.5 V 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE 16.8 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns
1.5SMC16CA
Littelfuse Inc
$0.3744 No Yes Active 22.5 V 1 µA 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 1.5 kW 13.6 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AB 2
1.5SMC16CA-E3/57T
Vishay Intertechnologies
$0.4049 Yes Active 22.5 V 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC16CM6G
Taiwan Semiconductor
Check for Price Yes Obsolete 23.5 V 6.5 W 16 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12.9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.6 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC16C-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 23.5 V 16 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12.9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 17.6 V 1.5 kW R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC16CATR13TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 22.5 V 16 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 13.6 V R-PDSO-C2 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
1.5SMC16CTRTB
Fagor Electrónica
Check for Price Yes Active SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12.9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.6 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC16CAHR6G
Taiwan Semiconductor
Check for Price Yes Obsolete 22.5 V 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC16CA-AT/TR13
YAGEO Corporation
Check for Price Yes Active 22.5 V 1 µA 6.5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 16.8 V 1.5 kW 13.6 V R-PDSO-C2 e3 AEC-Q101; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMC, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29
1.5SMC16C_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 23.5 V 16 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12.9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 17.6 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50