Parametric results for: 1.5smc150a under Transient Suppressors

Filter Your Search

1 - 10 of 108 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 15smc150a
Select parts from the table below to compare.
Compare
Compare
1.5SMC150A
Bourns Inc
$0.2449 Buy Yes Active 207 V 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 128 V 1 AVALANCHE 158 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns
1.5SMC150A
Littelfuse Inc
$0.2722 Buy No Yes Active 3.5 V 207 V 1 µA 6.5 W 150.5 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 158 V 1.5 kW 128 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AB 2
1.5SMC150A-E3/9AT
Vishay Intertechnologies
$0.3620 Buy Yes Active 207 V 6.5 W 150.5 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 158 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
1.5SMC150A-E3/57T
Vishay Intertechnologies
$0.4190 Buy Yes Active 207 V 6.5 W 150.5 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 158 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC150AHR7G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 207 V 6.5 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 158 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC150APBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 5 µA 150 V SILICON 142.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 128 V 1 AVALANCHE 157.5 V 1.5 kW 128 V R-PDSO-C2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
1.5SMC150A-LF-T13
ProTek Devices
Check for Price Buy Yes Active 207 V 1 µA 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 158 V 1.5 kW 128 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4 4-5; MIL-STD-750; UL REGISTERED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PROTEK DEVICES compliant EAR99 8541.10.00.50 2018-02-23
1.5SMC150A_R2_00001
PanJit Semiconductor
Check for Price Buy Yes Yes Active SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 158 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMC150AHM3/I
Vishay Intertechnologies
Check for Price Buy Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
1.5SMC150A
Freescale Semiconductor
Check for Price Buy No Obsolete 207 V 150 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 128 V e0 Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown EAR99 8541.10.00.50