Parametric results for: 1.5smc12as_r1_00001 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 15smc12asr100001
Select parts from the table below to compare.
Compare
Compare
1.5SMC12AS_R1_00001
PanJit Semiconductor
Check for Price Yes Active 16.7 V 5 µA 6.5 W 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE 12.6 V 1.5 kW 10.2 V R-PDSO-C2 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMC, 2 PIN compliant PANJIT