Parametric results for: 1.5smc110a under Transient Suppressors

Filter Your Search

1 - 10 of 112 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 15smc110a
Select parts from the table below to compare.
Compare
Compare
1.5SMC110A-E3/57T
Vishay Intertechnologies
$0.2265 Buy Yes Active 152 V 6.5 W 110.5 V SILICON 105 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 116 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC110A
Bourns Inc
$0.2472 Buy Yes Active 152 V 110 V SILICON 105 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE 116 V 1.5 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant Bourns SMC, 2 PIN EAR99 8541.10.00.50
1.5SMC110A
Littelfuse Inc
$0.2722 Buy No Yes Active 3.5 V 152 V 1 µA 6.5 W 110.5 V SILICON 105 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 116 V 1.5 kW 94 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant LITTELFUSE EAR99 8541.10.00.50 DO-214AB 2
1.5SMC110A-E3/9AT
Vishay Intertechnologies
$0.3932 Buy Yes Active 152 V 6.5 W 110.5 V SILICON 105 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 116 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
1.5SMC110A-M3/57T
Vishay Intertechnologies
$0.4557 Buy Yes Active 152 V 6.5 W 110.5 V SILICON 105 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 116 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
1.5SMC110ATR13
Central Semiconductor Corp
Check for Price Buy No No Active 110 V SILICON 104.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE 115.5 V 1.5 kW Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant R-PDSO-C2 EAR99 8541.10.00.50
1.5SMC110A
Freescale Semiconductor
Check for Price Buy No Obsolete 152 V 110 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 94 V e0 Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown EAR99 8541.10.00.50
1.5SMC110-AU_R2_000A1
PanJit Semiconductor
Check for Price Buy Yes Yes Active 158 V 110 V SILICON 99 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 89.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 121 V 1.5 kW R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant SMC, 2 PIN EAR99 8541.10.00.50
1.5SMC110A-M3/57T
Vishay Semiconductors
Check for Price Buy Active 152 V 6.5 W 110.5 V SILICON 105 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 116 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown R-PDSO-C2 EAR99 8541.10.00.50
1.5SMC110A_R2_10001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 152 V 1 µA 110.5 V SILICON 105 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 116 V 1.5 kW 94 V R-PDSO-C2 MIL-STD-750 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50