Filter Your Search
1 - 2 of 2 results
|
1.5KE82CA-AT/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 113 V | 1 µA | 6.5 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN, UL CERTIFIED | 86.1 V | 1.5 kW | 70.1 V | O-PALF-W2 | AEC-Q101; IEC-61000-4-2; MIL-STD-750 | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | unknown | EAR99 | 8541.10.00.50 | 2019-04-29 | ||
|
1.5KE8.2CA-AT/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 12.1 V | 200 µA | 6.5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN, UL CERTIFIED | 8.61 V | 1.5 kW | 7.02 V | O-PALF-W2 | AEC-Q101; IEC-61000-4-2; MIL-STD-750 | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | unknown | EAR99 | 8541.10.00.50 | 2019-04-29 |