Parametric results for: 1.5ke8.2a-at/tr13 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15ke82aattr13
Select parts from the table below to compare.
Compare
Compare
1.5KE8.2A-AT/TR13
YAGEO Corporation
$0.3466 Yes Active 12.1 V 200 µA 6.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN, UL CERTIFIED 8.61 V 1.5 kW 7.02 V O-PALF-W2 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29
1.5KE82A-AT/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
1.5KE8.2A-AT/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
1.5KE8.2A-AT/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
1.5KE82A-AT/TR13
YAGEO Corporation
Check for Price Yes Active 113 V 1 µA 6.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN, UL CERTIFIED 86.1 V 1.5 kW 70.1 V O-PALF-W2 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29
1.5KE82A-AT/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50