Parametric results for: 1.5ke68 under Transient Suppressors

Filter Your Search

1 - 10 of 2,035 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 15ke68
Select parts from the table below to compare.
Compare
Compare
1.5KE68AG
Littelfuse Inc
$0.0806 Yes Obsolete 5 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 ZENER HIGH RELIABILITY 71.4 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
1.5KE68A
Continental Device India Ltd
$0.1159 Yes Active 92 V 1 µA 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 1.5 kW 58.1 V O-PALF-W2 IATF 16949, IEC-61000-4-2, 4-4 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
1.5KE6.8CA
Continental Device India Ltd
$0.1268 Yes Active 10.5 V 2 mA 6.5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.14 V 1.5 kW 5.8 V O-PALF-W2 IATF 16949, IEC-61000-4-2, 4-4 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
1.5KE6.8A
Continental Device India Ltd
$0.1329 Yes Active 10.5 V 1 mA 6.5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.14 V 1.5 kW 5.8 V O-PALF-W2 IATF 16949, IEC-61000-4-2, 4-4 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
1.5KE6.8CA/TR13
YAGEO Corporation
$0.1457 Active 10.5 V 1 mA 6.5 W 6.795 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.14 V 1.5 kW 5.8 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
1.5KE6.8A
Diotec Semiconductor AG
$0.1682 Yes Active 10.5 V 6.5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 1.5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 Diotec 2
1.5KE68CA
Continental Device India Ltd
$0.1698 Yes Active 92 V 1 µA 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 1.5 kW 58.1 V O-PALF-W2 IATF 16949, IEC-61000-4-2, 4-4 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
1.5KE68CA
Diotec Semiconductor AG
$0.1732 Yes Active 92 V 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE 71.4 V 1.5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 Diotec 2
1.5KE6.8CA
Diotec Semiconductor AG
$0.1735 Yes Active 10.5 V 6.5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 1.5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 Diotec 2
1.5KE68A
Littelfuse Inc
$0.2434 No Yes Active 92 V 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE 2 CASE 8