Filter Your Search
1 - 10 of 35 results
|
1.5KE400C/TR12
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 574 V | 400 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 324 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SMCJ1.5KE400C-TP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
1.5KE400CTR
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 574 V | 1.52 W | 400 V | SILICON | 360 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 324 V | 1 | AVALANCHE | 440 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | |||||||||||||||
![]() |
1.5KE400C-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price Buy | Yes | Yes | Active | 6.5 W | SILICON | 360 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 324 V | 1 | AVALANCHE | 440 V | 1.5 kW | O-PALF-W2 | e3 | DO-214AE | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | DO-214AE | ||||||||||||||
|
MX1.5KE400CTRE3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 1.52 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 324 V | 1 | AVALANCHE | HIGH RELIABILITY | 420 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | |||||||||||||
|
1.5KE400CTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price Buy | Yes | Active | 548 V | 5 µA | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 420 V | 1.5 kW | 342 V | O-PALF-W2 | MIL-STD-202 | DO-201AD | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-09-07 | ||||||||||||
|
SMCJ1.5KE400C-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
![]() |
1.5KE400C-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price Buy | Yes | Yes | Active | 6.5 W | SILICON | 360 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 324 V | 1 | AVALANCHE | 440 V | 1.5 kW | O-PALF-W2 | e3 | DO-214AE | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | DO-214AE | ||||||||||||||
|
MV1.5KE400CTR
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 574 V | 1.52 W | 400 V | SILICON | 360 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 324 V | 1 | AVALANCHE | 440 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | |||||||||||||
|
1.5KE400C-T13
ProTek Devices
|
Check for Price Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 270 | PURE TIN | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | ProTek Devices |