Parametric results for: 1.5ke20a-g under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: 15ke20ag
Select parts from the table below to compare.
Compare
Compare
1.5KE20A-G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 5 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17.1 V 1 AVALANCHE 21 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED DO-201AE 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD LEAD FREE, PLASTIC PACKAGE-2 unknown
1.5KE20A-GT3
Sensitron Semiconductors
Check for Price Yes Yes Transferred 5 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17.1 V 1 AVALANCHE 21 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED DO-201AE 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR O-PALF-W2 compliant DO-201AE 2 EAR99 8541.10.00.50
1.5KE20AGP
CHENMKO Enterprise Co Ltd
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE CHENMKO ENTERPRISE CO LTD unknown EAR99 8541.10.00.50
1.5KE20A-G
Comchip Technology Corporation Ltd
Check for Price Yes Obsolete 27.7 V 6.5 W 20 V SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17.1 V 1 AVALANCHE 21 V 1.5 kW O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL COMCHIP TECHNOLOGY CO LTD not_compliant EAR99 8541.10.00.50 Comchip Technology
1.5KE20AG
onsemi
Check for Price Yes Yes Transferred 27.7 V 5 W 20 V SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17.1 V 1 ZENER HIGH RELIABILITY 21 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL ONSEMI LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN not_compliant 2 EAR99 8541.10.00.50 onsemi 41A-04
1.5KE20A-G
Sensitron Semiconductors
Check for Price Yes Yes Transferred 5 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17.1 V 1 AVALANCHE 21 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED DO-201AE 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR LEAD FREE, PLASTIC PACKAGE-2 compliant DO-201AE 2 EAR99 8541.10.00.50
1.5KE20A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 5 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17.1 V 1 AVALANCHE 21 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED DO-201AE 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD O-PALF-W2 unknown
1.5KE20AG
Littelfuse Inc
Check for Price Yes Obsolete 5 W SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17.1 V 1 ZENER HIGH RELIABILITY 21 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL LITTELFUSE INC LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE