Parametric results for: 1.5fmcj30a under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 15fmcj30a
Select parts from the table below to compare.
Compare
Compare
1.5FMCJ30A-T
Rectron Semiconductor
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE e3 Matte Tin (Sn) RECTRON LTD compliant EAR99 8541.10.00.50 2018-11-05
1.5FMCJ30AV-W
Rectron Semiconductor
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE e3 Matte Tin (Sn) RECTRON LTD compliant EAR99 8541.10.00.50 2018-11-05
1.5FMCJ30AV-T
Rectron Semiconductor
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE e3 Matte Tin (Sn) RECTRON LTD compliant EAR99 8541.10.00.50 2018-11-05
1.5FMCJ30A
Rectron Semiconductor
Check for Price Yes Yes Active 41.8 V 5 W 30 V SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 25.6 V 1 AVALANCHE LOW ZENER IMPEDANCE 31.5 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2
1.5FMCJ30A-W
Rectron Semiconductor
Check for Price Yes Yes Active 5 W SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 25.6 V 1 AVALANCHE LOW ZENER IMPEDANCE 31.5 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50 DO-214AB R-PDSO-C2 2