Parametric results for: 1.5SMCJ60C under Transient Suppressors

Filter Your Search

1 - 10 of 130 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 15smcj60c
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ60CA
Diotec Semiconductor AG
$0.1388 Buy Yes Active 96.8 V 5 W 70.35 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 74 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50 8541.10.00.50 210 8.54 1793.3999999999999 Automotive: -50C to +150C RoHS 2 (2015/863/EU) 7(a) 2025-01-21 7439-92-1, 79-94-7 100 YES 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object]
1.5SMCJ60CA-AQ
Diotec Semiconductor AG
$0.2022 Buy Yes Active 96.8 V 5 µA 5 W 70.35 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 74 V 1.5 kW 60 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 8541.10.00.50 210 8.54 1793.3999999999999 Automotive: -50C to +150C RoHS 2 (2015/863/EU) 7(a) 2025-01-21 7439-92-1, 79-94-7 100 YES 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] 2018-09-27 AEC-Q101
1.5SMCJ60C
Diotec Semiconductor AG
Check for Price Buy Yes Active 107 V 5 W 74.1 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 81.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50 8541.10.00.50 210 8.54 1793.3999999999999 Automotive: -50C to +150C RoHS 2 (2015/863/EU) 7(a) 2025-01-21 7439-92-1, 79-94-7 100 YES 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object]
1.5SMCJ60CT/R13
PanJit Semiconductor
Check for Price Buy Yes Yes Obsolete 107 V 75.6 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 84.5 V 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 8541.10.00.50 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2023-01-17 7439-92-1 DRC Conflict Free CMRT V6.22 [object Object]
1.5SMCJ6.0C_R2_10001
PanJit Semiconductor
Check for Price Buy Yes Yes Obsolete 11.4 V 7.56 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 8.45 V 1.5 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 8541.10.00.50 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2023-01-17 7439-92-1 DRC Conflict Free CMRT V6.22 [object Object]
1.5SMCJ60CAHE3TRTB
Fagor Electrónica
Check for Price Buy Yes Active 96.8 V 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 73.7 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN not_compliant EAR99 8541.10.00.50 8541.10.00.50 8.54 Military: -65C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2025-01-21 7439-92-1 DRC Conflict Free CMRT V5.12 [object Object] AEC-Q101 50
1.5SMCJ60CF
World Products Inc
Check for Price Buy Yes Yes Active 107 V 75.6 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE UL RECOGNIZED 1.5 kW Not Qualified R-PDSO-C2 DO-214AB NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC DO-214AB LEAD FREE, PLASTIC PACKAGE-2 2 unknown 8.54
1.5SMCJ60CA-T1
Won-Top Electronics Co Ltd
Check for Price Buy No No Active 96.8 V 71.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 60 V R-PDSO-C2 e0 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD unknown EAR99 8541.10.00.50 8541.10.00.50 8.54 2023-06-14 7439-92-1 DRC Conflict Free CMRT V5.10 [object Object],[object Object]
1.5SMCJ60CAT/R13
PanJit Semiconductor
Check for Price Buy Yes Yes Active SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE UL RECOGNIZED 76.7 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AB R-PDSO-C2 2 compliant 8.54
1.5SMCJ60C-T3-LF
Won-Top Electronics Co Ltd
Check for Price Buy Yes Yes Active 6.5 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 81.5 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AB SMC, 2 PIN 2 unknown EAR99 8541.10.00.50 8541.10.00.50 210 8.54 1793.3999999999999 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a) 2025-01-21 7439-92-1 100 YES 7439-92-1, 1309-64-4 DRC Conflict Free CMRT V5.10 [object Object],[object Object],[object Object]