Parametric results for: 1.5SMCJ58C under Transient Suppressors

Filter Your Search

1 - 10 of 68 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: 15smcj58c
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ58CA
Diotec Semiconductor AG
$0.1408 Yes Active 93.6 V 5 W 68 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.5 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50 8541.10.00.50 210 8.54 1793.3999999999999 Automotive: -50C to +150C RoHS 2 (2015/863/EU) 7(a) 2025-01-21 7439-92-1, 79-94-7 100 YES 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object]
1.5SMCJ58CA-AQ
Diotec Semiconductor AG
$0.2022 Yes Active 93.6 V 5 µA 5 W 67.95 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.5 V 1.5 kW 58 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 8541.10.00.50 210 8.54 1793.3999999999999 Automotive: -50C to +150C RoHS 2 (2015/863/EU) 7(a) 2025-01-21 7439-92-1, 79-94-7 100 YES 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] 2018-09-27 AEC-Q101
1.5SMCJ58C-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 103 V 73 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 81.6 V 1.5 kW R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50 8541.10.00.50 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2025-01-21 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] AEC-Q101
1.5SMCJ58CA
Surge Components Inc
Check for Price Obsolete SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE Not Qualified R-PDSO-C2 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SURGE COMPONENTS INC DO-214AB PLASTIC, SMC, 2 PIN 2 compliant EAR99 8541.10.00.50 8541.10.00.50 8.54 2017-07-07 DRC Conflict Free CMRT V4.20
1.5SMCJ58C
HVCA & CKE
Check for Price Transferred HV COMPONENT ASSOCIATES INC unknown EAR99 8541.10.00.50 8541.10.00.50 8.54
1.5SMCJ58C-T3
Won-Top Electronics Co Ltd
Check for Price No No Active 103 V 6.5 W 73 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 78.7 V 1.5 kW R-PDSO-C2 e0 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AB SMC, 2 PIN 2 unknown EAR99 8541.10.00.50 8541.10.00.50 8.54 Military: -55C to +150C 2023-06-14 7439-92-1 DRC Conflict Free CMRT V5.10 [object Object],[object Object]
1.5SMCJ58C-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 103 V 73 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 81.6 V 1.5 kW R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50 8541.10.00.50 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2025-01-21 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] AEC-Q101
1.5SMCJ58CATRTB
Fagor Electrónica
Check for Price Yes Active 93.6 V 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.2 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN not_compliant EAR99 8541.10.00.50 8541.10.00.50 8.54 Military: -65C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2025-01-21 7439-92-1 DRC Conflict Free CMRT V5.12 [object Object] AEC-Q101 50
1.5SMCJ58C-AU_R2_100A1
PanJit Semiconductor
Check for Price Yes Yes Active 103 V 73 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 81.6 V 1.5 kW R-PDSO-C2 AEC-Q101; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50 8541.10.00.50 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2025-01-21 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] AEC-Q101
1.5SMCJ58C
Viking Tech Corp
Check for Price Active 103 V 73 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 81.6 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VIKING TECH CORP SMC, 2 PIN unknown EAR99 8541.10.00.50 8541.10.00.50 8.54 Military: -55C to +150C DRC Conflict Free CMRT V3.02