Parametric results for: 1.5SMCJ36A-AU-R1 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 15smcj36aaur1
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ36A-AU-R1-00001
PanJit Semiconductor
Check for Price Yes Active 58.1 V 43 V 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 46 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
1.5SMCJ36A-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 58.1 V 6.5 W 43 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 46 V 1.5 kW R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 PANJIT
1.5SMCJ36A-AU_R1_100A1
PanJit Semiconductor
Check for Price Yes Yes Active 58.1 V 43 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 46 V 1.5 kW R-PDSO-C2 AEC-Q101; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
1.5SMCJ36A-AU-R1-10001
PanJit Semiconductor
Check for Price Yes Active 58.1 V 43 V 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 46 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50