Parametric results for: 1.5SMCJ18A_R2_00001 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 15smcj18ar200001
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ18A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 29.2 V 21.65 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 23.3 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50