Parametric results for: 1.5SMC75CHR6G under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: 15smc75chr6g
Select parts from the table below to compare.
Compare
Compare
1.5SMC75CHR6G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 108 V 6.5 W 75 V SILICON 67.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60.7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 82.5 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50 true
1.5SMC7.5CHR6G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 11.7 V 6.5 W 7.5 V SILICON 6.75 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.05 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.25 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50 true