Parametric results for: 1.5SMC68CA-M3/57T under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: 15smc68cam357t
Select parts from the table below to compare.
Compare
Compare
1.5SMC6.8CA-M3/57T
Vishay Intertechnologies
Check for Price Buy Yes Active 10.5 V 6.5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
1.5SMC68CA-M3/57T
Vishay Intertechnologies
Check for Price Buy Yes Active 92 V 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
1.5SMC68CA-M3/57T
Vishay Semiconductors
Check for Price Buy Active 92 V 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown R-PDSO-C2 EAR99 8541.10.00.50
1.5SMC6.8CA-M3/57T
Vishay Semiconductors
Check for Price Buy Active 10.5 V 6.5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown R-PDSO-C2 EAR99 8541.10.00.50