Parametric results for: 1.5SMC68AT/R7 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: 15smc68atr7
Select parts from the table below to compare.
Compare
Compare
1.5SMC6.8A/TR7
YAGEO Corporation
$0.2415 Buy Yes Active 10.5 V 1 mA 6.5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.14 V 1.5 kW 5.8 V R-PDSO-C2 e3 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMC, 2 PIN unknown EAR99 8541.10.00.50 8541.10.00.50 2019-04-29 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I DRC Conflict Free CMRT V5.10 [object Object]
1.5SMC68AT/R7
PanJit Semiconductor
Check for Price Buy Yes Yes Active SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant 8.54 DO-214AB 2
1.5SMC6.8A/TR7
BrightKing Inc
Check for Price Buy Obsolete TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown 8.54
1.5SMC6.8AT/R7
PanJit Semiconductor
Check for Price Buy Yes Yes Active SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant 8.54 DO-214AB 2
1.5SMC68A/TR7
YAGEO Corporation
Check for Price Buy Active 92 V 1 µA 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 1.5 kW 58.1 V R-PDSO-C2 e3 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 8541.10.00.50 2019-04-29 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V5.10 [object Object]