Parametric results for: 1.5SMC56CAHE3-A/H under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 15smc56cahe3ah
Select parts from the table below to compare.
Compare
Compare
1.5SMC56CAHE3_A/H
Vishay Intertechnologies
Check for Price Yes Active 77 V 6.5 W 56 V SILICON 53.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 47.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50