Filter Your Search
1 - 10 of 38 results
|
1.5SMC480CA
Diotec Semiconductor AG
|
$0.2400 | Yes | Active | 5 W | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | 504 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
![]() |
1.5SMC480CA
Littelfuse Inc
|
$0.4117 | No | Yes | Active | 658 V | 1 µA | 6.5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 504 V | 2 kW | 408 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | 2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | LITTELFUSE | ||||
|
1.5SMC480CA
Bourns Inc
|
$0.5180 | Yes | Active | 658 V | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | 504 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||||
|
1.5SMC480CA
YAGEO Corporation
|
Check for Price | Yes | Active | 658 V | 1 µA | 6.5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500 | 504 V | 1.5 kW | 408 V | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-11-26 | ||||||||
|
1.5SMC480CA
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
1.5SMC480CA
Cyg Wayon Circuit Protection Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 658 V | 1 µA | 6.5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 504 V | 1.5 kW | 408 V | R-PDSO-C2 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WAYON ELECTRONICS CO LTD | SMC, 2 PIN | unknown | ||||||||||||||||
|
1.5SMC480CA-AT
BrightKing Inc
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 40 | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
![]() |
1.5SMC480CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 504 V | 1.5 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | SMC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | ||||||||||||
|
1.5SMC480CA-AT/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 658 V | 1 µA | 6.5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 504 V | 1.5 kW | 408 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||
|
1.5SMC480CA/TR13
YAGEO Corporation
|
Check for Price | Active | 658 V | 1 µA | 6.5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 504 V | 1.5 kW | 408 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |