Parametric results for: 1.5SMC47CATR13 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 15smc47catr13
Select parts from the table below to compare.
Compare
Compare
1.5SMC47CAT/R13
PanJit Semiconductor
Check for Price Buy Yes Yes Active SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE 49.4 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AB R-PDSO-C2 2 compliant
1.5SMC47CA/TR13
BrightKing Inc
Check for Price Buy Obsolete TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown
1.5SMC47CA/TR13
YAGEO Corporation
Check for Price Buy Yes Active 64.8 V 1 µA 6.5 W 47.05 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 49.4 V 1.5 kW 40.2 V R-PDSO-C2 e3 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMC, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29
1.5SMC47CATR13PBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 47 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 40.2 V R-PDSO-C2 e3 1 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
1.5SMC47CATR13
Central Semiconductor Corp
Check for Price Buy No No Active 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE 49.4 V 1.5 kW Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
1.5SMC47CATR13TIN/LEAD
Central Semiconductor Corp
Check for Price Buy No Active 64.8 V 47 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 40.2 V R-PDSO-C2 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50