Filter Your Search
1 - 6 of 6 results
![]() |
1.5SMC47CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | 49.4 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AB | R-PDSO-C2 | 2 | compliant | ||||||||||||||||
|
1.5SMC47CA/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 64.8 V | 1 µA | 6.5 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 49.4 V | 1.5 kW | 40.2 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||
|
1.5SMC47CA/TR13
BrightKing Inc
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
1.5SMC47CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 40.2 V | R-PDSO-C2 | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1.5SMC47CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | 49.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1.5SMC47CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 64.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 40.2 V | R-PDSO-C2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |