Parametric results for: 1.5SMC22A-E3/57T under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15smc22ae357t
Select parts from the table below to compare.
Compare
Compare
1.5SMC22A-E3/57T
Vishay Intertechnologies
$0.2419 Yes Active 30.6 V 6.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 23.1 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC22A-E3/57T
Vishay Semiconductors
Check for Price Yes Yes Active 30.6 V 6.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 23.1 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown DO-214AB R-PDSO-C2 2 EAR99 8541.10.00.50